Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 489.630 |
Product Information
Product Overview
VT-PWR-LV is a Trumeter Vista Touch power meter. It is a next-gen power meter for single, split, and three-phase systems, accurately measuring Active (W), Reactive (Var), and Apparent (VA) power with 1% precision across its input range. Designed for 12-24VAC/DC power supply units, it includes a complimentary subscription to Trumeter Cloud for out-of-the-box remote monitoring. Designed for real-time electrical performance tracking, the Vista Touch power features an HD graphical display with a collection of gauge options, a responsive touchscreen interface, and wide range of configuration settings, including CT and PT ratio adjustments. Supporting Modbus® RTU and TCP protocols, Ethernet, RS485, and dual form C relays, the Vista Touch power integrates easily with other systems and devices. With remote monitoring out of the box with Trumeter Cloud, you gain secure online monitoring of meter readings, data recording, and instant email alerts, with an option for SMS notifications.
- For single, split and 3 phase applications
- Free access to the IoT Trumeter Cloud remote monitoring, with SMS and email alarm notifications
- 65K colour 70mm x 70mm graphics display
- Intuitive touchscreen navigation and configuration
- User programmable scale, custom alarms and messages
- Load and save configuration via USB flash drive
- Industry standard ¼ DIN mounting
- Modular pluggable quick connect/disconnect connectors
Technical Specifications
-
12V to 24V
VT-PWR Series
No SVHC (21-Jan-2025)
Single Phase, Two Phase, Three Phase
DIN Rail
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate