Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part NoAPM-MICRO-APO
Order Code4153289
Product RangeAPM MicroAMP Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 126.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 126.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoAPM-MICRO-APO
Order Code4153289
Product RangeAPM MicroAMP Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionDC Current
Meter Range0µA to 200µA
Digit Height12mm
Panel Cutout Height68mm
Panel Cutout Width68mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeAPM MicroAMP Series
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0µA to 200µA
Panel Cutout Height
68mm
Supply Voltage Min
12VDC
Operating Temperature Min
-10°C
Product Range
APM MicroAMP Series
Meter Function
DC Current
Digit Height
12mm
Panel Cutout Width
68mm
Supply Voltage Max
24VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195045