Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 189.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 189.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part No9415-005
Order Code4635505
Product Range94 Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height12mm
Supply Voltage Min6V
Supply Voltage Max240V
Panel Cutout Height38.1mm
Panel Cutout Width120.65mm
Operating Temperature Min-26°C
Operating Temperature Max50°C
Product Range94 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
6V
Panel Cutout Height
38.1mm
Operating Temperature Min
-26°C
Product Range
94 Series
Digit Height
12mm
Supply Voltage Max
240V
Panel Cutout Width
120.65mm
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001