Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No3400-2010
Order Code4153323
Product Range3400 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.010 |
5+ | CHF 23.940 |
10+ | CHF 23.200 |
20+ | CHF 22.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part No3400-2010
Order Code4153323
Product Range3400 Series
Technical Datasheet
No. of Digits / Alpha8
Digit Height7mm
Supply Voltage Min20VAC
Supply Voltage Max300VAC
Panel Cutout Height24.1mm
Panel Cutout Width36.8mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range3400 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
20VAC
Panel Cutout Height
24.1mm
Operating Temperature Min
-10°C
Product Range
3400 Series
Digit Height
7mm
Supply Voltage Max
300VAC
Panel Cutout Width
36.8mm
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134