Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part No21-14-M2.0
Order Code3728188
Product RangeMIL-STD-1553B Series
14 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 189.160 |
5+ | CHF 175.450 |
10+ | CHF 161.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 189.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part No21-14-M2.0
Order Code3728188
Product RangeMIL-STD-1553B Series
Connector to ConnectorTRB Twinax/Triaxial Plug to TRB Twinax/Triaxial Plug
Coaxial Cable TypeM17/176-0002
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Colour-
Product RangeMIL-STD-1553B Series
Technical Specifications
Connector to Connector
TRB Twinax/Triaxial Plug to TRB Twinax/Triaxial Plug
Cable Length - Imperial
6.6ft
Jacket Colour
-
Coaxial Cable Type
M17/176-0002
Cable Length - Metric
2m
Product Range
MIL-STD-1553B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092444