Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part No21-14-M1.5
Order Code3728187
Product RangeMIL-STD-1553B Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 139.890 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 1,398.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part No21-14-M1.5
Order Code3728187
Product RangeMIL-STD-1553B Series
Connector to ConnectorTRB Twinax/Triaxial Plug to TRB Twinax/Triaxial Plug
Coaxial Cable TypeM17/176-0002
Impedance78ohm
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket Colour-
Product RangeMIL-STD-1553B Series
Technical Specifications
Connector to Connector
TRB Twinax/Triaxial Plug to TRB Twinax/Triaxial Plug
Impedance
78ohm
Cable Length - Metric
1.5m
Product Range
MIL-STD-1553B Series
Coaxial Cable Type
M17/176-0002
Cable Length - Imperial
4.9ft
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077928