Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.530 |
5+ | CHF 20.820 |
10+ | CHF 19.140 |
25+ | CHF 17.940 |
50+ | CHF 17.080 |
100+ | CHF 16.260 |
250+ | CHF 15.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU438-CF-SATA-5G
Order Code3493706
Technical Datasheet
Conversion TypeUSB to Memory Card/SATA 6.0 Gbit/s
Baud Rate-
Converter Connector TypeCFast 2.0 card, SATA 22 Way Receptacle
Chip Type-
Cable Length - Metric120mm
Cable Length - Imperial4.72"
Product Range-
Technical Specifications
Conversion Type
USB to Memory Card/SATA 6.0 Gbit/s
Converter Connector Type
CFast 2.0 card, SATA 22 Way Receptacle
Cable Length - Metric
120mm
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
4.72"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576