Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.560 |
5+ | CHF 15.310 |
10+ | CHF 14.070 |
25+ | CHF 13.180 |
50+ | CHF 12.560 |
100+ | CHF 11.960 |
250+ | CHF 11.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU438-06N-G2-W
Order Code3493560
Technical Datasheet
Conversion TypeUSB to SATA 6.0 Gbit/s
Baud Rate-
Converter Connector TypeSATA 22 Way Receptacle
Chip Type-
Cable Length - Metric152.4mm
Cable Length - Imperial6"
Product Range-
Technical Specifications
Conversion Type
USB to SATA 6.0 Gbit/s
Converter Connector Type
SATA 22 Way Receptacle
Cable Length - Metric
152.4mm
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
6"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134