Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU428-003-CRA
Order Code3493698
Product RangeU428 Series
Technical Datasheet
34 In Stock
20 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 16.480 |
| 5+ | CHF 15.240 |
| 10+ | CHF 14.000 |
| 25+ | CHF 13.120 |
| 50+ | CHF 12.500 |
| 100+ | CHF 11.890 |
| 250+ | CHF 11.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU428-003-CRA
Order Code3493698
Product RangeU428 Series
Technical Datasheet
Connector to Connector90° Type C Plug to Type A Plug
Cable Length - Metric914mm
Cable Length - Imperial3ft
USB StandardUSB 3.0, 3.1
Jacket ColourBlack
Electronic Marking-
Product RangeU428 Series
Technical Specifications
Connector to Connector
90° Type C Plug to Type A Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
Product Range
U428 Series
Cable Length - Metric
914mm
USB Standard
USB 3.0, 3.1
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896