Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 585.770 |
5+ | CHF 546.700 |
10+ | CHF 530.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 585.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMH15NET2LX
Order Code3780274
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric108mm
External Width - Metric444mm
Cable Length - Metric3.66m
Length - Imperial4.25"
External Width - Imperial17.5"
Cable Length - Imperial12ft
Product Range-
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
External Width - Metric
444mm
Length - Imperial
4.25"
Cable Length - Imperial
12ft
Supply Voltage VAC
120V
Length - Metric
108mm
Cable Length - Metric
3.66m
External Width - Imperial
17.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268