Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP002-002
Order Code2576010
Also Known AsGTIN UPC EAN: 037332013361
Technical Datasheet
131 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.120 |
10+ | CHF 4.230 |
100+ | CHF 4.030 |
250+ | CHF 3.950 |
500+ | CHF 3.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP002-002
Order Code2576010
Also Known AsGTIN UPC EAN: 037332013361
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to NEMA 5-15R
Connector Type AIEC 60320 C14
Connector Type BNEMA 5-15R
Cable Length - Metric610mm
Current Rating13A
Voltage Rating125V
Jacket ColourBlack
Product Range-
Cable Length - Imperial2ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P002-002 is an Universal AC Power Adapter Cord with IEC 320 C14 to NEMA 5-15R connectors. An ideal home or office solution for plugging any PC or peripheral device with a standard 5-15P plug into a C13 outlet on a PDU or UPS. It allows you to plug a NEMA 5-15P power cord into an IEC-320-C13 outlet on a PDU or UPS. The P002-002 is manufactured using superior materials.
- Frees up a wall outlet
- 16AWG SJT cable
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
Connector to Connector
IEC 60320 C14 to NEMA 5-15R
Connector Type B
NEMA 5-15R
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
2ft
Connector Type A
IEC 60320 C14
Cable Length - Metric
610mm
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147418