Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-0960-MOTIONPY V21
Order Code3782480
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 72.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 72.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-0960-MOTIONPY V21
Order Code3782480
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSTM32F405RGT6
Kit ContentsMicroPython SBC Board STM32F405RGT6
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
TMCM-0960-MotionPy V21 board is a single board computer running MicroPython. It comes with several communication interface options like CAN, RS485, UART and SPI. It offers two standard PMOD connectors and separate GPIO headers. With a wide supply voltage range of +6V to +36V and industrial field bus interfaces it is the engineers’ swiss-army-knife for small automation applications.
- CAN, RS485, UART interface
- 2x standard SPI/PMOD interfaces and connectors
- GPIO connectors and headers
Contents
TMCM-0960-MotionPy V21 board, Regulated power supply for nominal +24VDC to connect to +VCC input, USB-C cable, SD-card (optional).
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Architecture
ARM
Silicon Core Number
STM32F405RGT6
Product Range
-
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M4
Kit Contents
MicroPython SBC Board STM32F405RGT6
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028