Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5160SILENTSTEPSTICK
Order Code3019059
Technical Datasheet
548 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.120 |
5+ | CHF 10.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5160SILENTSTEPSTICK
Order Code3019059
Technical Datasheet
Application Sub Type2-Phase Stepper Motor Controller/Driver
Silicon ManufacturerAnalog Devices
Kit Application TypeMotor Control
Accessory TypeBreakout Board
Silicon Core NumberTMC5160
Kit ContentsStep Direction Driver Board TMC5160
For Use WithTrinamic TMC5161-WA Stepper Motor Controller & Driver
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TMC5160SILENTSTEPSTICK is a stepper driver board for 2-phase motors based on the TMC5160 IC. The driver boards are compatible with StepSticks of the same familiar size and drop-in replacements for some of them.
- Voltage range from 8 to 60V DC
- SPI & single wire UART
- Motion controller with SixPoint™ ramp
- Step/Dir interface with microstep interpolation MicroPlyer™
- Highest resolution 256 microsteps per full step
- StealthChop2™ for quiet operation and smooth motion
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Application Sub Type
2-Phase Stepper Motor Controller/Driver
Kit Application Type
Motor Control
Silicon Core Number
TMC5160
For Use With
Trinamic TMC5161-WA Stepper Motor Controller & Driver
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Analog Devices
Accessory Type
Breakout Board
Kit Contents
Step Direction Driver Board TMC5160
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897