Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 65.300 |
Product Information
Product Overview
TMC5031-EVAL allows you to explore all functions of the TMC5031-LA. The TMC5031 cDriver™ is an integrated motor driver and motion controller solution for CCTV cameras, pumps and other automated equipment applications. The device has two integrated SixPoint™ ramp controllers, microstepping indexers and the sensorless stall detection technology StallGuard2™ and is intended to drive two bipolar stepper motor. The output driver blocks consists of low RDSon N-Channel power MOSFETs configured as full H-bridges to drive the motor windings.
- Supply voltage of 7V to 18V
- Device provides a SPI interface for configuration and diagnostics and a step and direction interface
- Capable of driving up to 1.5A of current from each output (with proper heatsinking)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2-Phase Stepper Motor
Motor Driver
Eval Board TMC5031-LA
No SVHC (21-Jan-2025)
Trinamic
TMC5031-LA
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate