Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2226-EVAL-KIT
Order Code3439214
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 121.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 121.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2226-EVAL-KIT
Order Code3439214
Technical Datasheet
Application Sub Type2-Phase Stepper Motor
Silicon ManufacturerTrinamic
Kit Application TypeMotor Driver
Silicon Core NumberTMC2226-SA
Kit ContentsDriver Board TMC2226-EVAL, MCU Board Landungsbrücke, Bridge Board Eselsbrücke
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for TMC2226 2 phase stepper motor
- Voltage range from 4.75VDC to 29VDC
- STEP/DIR interface with 8, 16, 32, 64 micxrostep interfacing
- Single wire UART & OTP for advanced configuration options
- Smooth running 256 microsteps by Microplyer interpolation
- StealthChop2, SpreadCylce, StallGuard4 and CoolStep
- Low RDSon, low heat up LS 170mohm and HS 170mohm (typical at 25⁰C)
- Low power standby to fit standby energy regulations
- Passive Bracking, Freewheeling and automatic power down
- Integrated pulse generator for standalone motion
Contents
One MCU board Landungsbrücke, one Eselsbrücke bridge board and one TMC2226-EVAL driver board.
Technical Specifications
Application Sub Type
2-Phase Stepper Motor
Kit Application Type
Motor Driver
Kit Contents
Driver Board TMC2226-EVAL, MCU Board Landungsbrücke, Bridge Board Eselsbrücke
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC2226-SA
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076