Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 105.580 |
Product Information
Product Overview
TMC2225 evaluation kit is a set of MCU board Landungsbrücke, one Eselsbrücke bridge board and one TMC2225-EVAL driver board. It allows for a quick and simple start within only minutes to make your motor turning, while still providing full access to all registers and full functionality and diagnostics. For diagnosis, all signals between MCU and TMC2225 are accessible with probes on the bridge board. TMC2225-EVAL can be used with or without the Landungsbrucke MCU board.
- 2-phase stepper motor up to 1.35A coil current (2A peak)
- Supply voltage range from 4.75 to 36V DC
- UART interface
- 1 to 256 microsteps
- Step/Dir interface
- StealthChop™ silent PWM mode
- SpreadCycle™ smart mixed decay
Contents
MCU board Landungsbrücke, One Eselsbrücke bridge board, One TMC2225-EVAL driver board.
Technical Specifications
2-Phase Stepper Motor
Motor Driver
Driver Board TMC2225-EVAL, MCU Board Landungsbrucke, Bridge Board Eselsbrucke
No SVHC (21-Jan-2025)
Trinamic
TMC2225-SA
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate