Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQBL4208-61-04-013
Order Code2902254
Product RangeQMot QBL4208
Technical Datasheet
4 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 157.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 157.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQBL4208-61-04-013
Order Code2902254
Product RangeQMot QBL4208
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
No. of PhasesThree Phase
Rotational Speed Max4000rpm
Torque Max0.125N-m
Power Rating52W
Motor Size42mm
External Length61mm
Product RangeQMot QBL4208
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Motor Type
Brushless
No. of Phases
Three Phase
Torque Max
0.125N-m
Motor Size
42mm
Product Range
QMot QBL4208
Supply Voltage VDC
24V
Rotational Speed Max
4000rpm
Power Rating
52W
External Length
61mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45