Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 67.570 |
Product Information
Product Overview
TMC4671-EVAL is an evaluation board designed for evaluating all features of the TMC4671-LA. The evaluation board is part of TRINAMICs user-friendly plug-in system for chip evaluation. Just connect the TMC4671-EVAL with Landungsbruecke, the associated base board and a separate Power Stage (e.g. TMC-UPS10A/70V) for easy configuration of PI controllers and feedback systems as well as driving a motor in standard modes like position, velocity or torque mode. Suitable for laboratory automation, manufacturing, semiconductor handling, robotics, factory automation, test & measurement, life science, biotechnology and liquid handling applications.
- Servo controller for DC, BLDC and stepper motors
- Control of torque (FOC), velocity and position by cascade control
- Integrated delta sigma ADCs
- 5V supply voltage (onboard buck converter for VCCIO 3.3V)
- SPI and UART for communication with microcontroller
- Realtime monitoring interface
- ABN encoder interface, digital/analogue hall interface, sine/- cosine encoder and ref.-switch I/P
Technical Specifications
DC Brushed Motor, DC Brushless Motor, Stepper Motor
Motor Control
Evaluation Board TMC4671-LA
No SVHC (21-Jan-2025)
Analog Devices
TMC4671-LA
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate