Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 46.700 |
Product Information
Product Overview
TMC2210-EVAL allows evaluation of the TMC2210 in combination with the TRINAMIC evaluation board system, or as a stand-alone-board. It uses the standard schematic and offers several options in order to test different modes of operation. The TMC2210 is a Step/Dir Driver for Two-Phase Bipolar Stepper Motors up to 2.0A RMS (3.0A peak). Application includes compatible design upgrade, 3D printers, POS, office and home automation, textile, sewing machines, CCTV, Security, ATM, cash recycler, antenna positioning and HVAC.
- 2-phase stepper motor up to 2.0A coil current (3.0A peak)
- Supply voltage 4.5 to 36V DC
- 1 to 256 microsteps
- Step/dir interface
- StealthChop2™ silent PWM mode
- StallGuard4™ sensorless motor load detection
- 55mm x 85mm size
Contents
TMC2210 evaluation board, Eselsbruecke (bridge connector board).
Technical Specifications
Stepper Motor Driver
Power Management - Motor Control
Evaluation Board TMC2210, Eselsbruecke Bridge Connector Board
No SVHC (16-Jul-2019)
Trinamic
TMC2210
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate