Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 538.550 |
Product Information
Product Overview
PD60-3-1378-CANOPEN is an easy to use PANdrive™ smart motor stepper drive. The drive is controlled via a CAN bus interface and comes with two firmware options – TMCL™ and CANopen®. With its built in high resolution encoder, it is mainly designed for closed-loop operation, but also features StealthChop™ for absolute silent motor control, Spread Cycle™ for high speed stepper motor commutation as well as StallGuard2™ and Cool Step™. The fully integrated hardware motion controller supports trapezoidal ramps, Six Point™ ramps and s-shaped ramps. Applications include lab-automation, manufacturing, robotics, factory automation, CNC.
- Supply voltage range from 10 to 52V (ambient temperature 25°C)
- CAN bus interface, TMCL™ or CANopen® protocol
- Integrated ramp motion controller with different ramp types
- StealthChop™ silent PWM mode, Spread Cycle™ smart mixed decay
- StallGuard2™ load detection, Cool Step™ automatic current scaling
- 3.36V rated voltage, 2.8A rated phase current
- 1.2ohm phase resistance at 20°C, 4.6mH typical phase inductance
- 57N maximum radial force (20mm from front flange)
- Size (Lx W x H) is 60mm x 60mm x 89mm
- Ambient temperature range from -20 to +50°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
2.8A
52VDC
No SVHC (21-Jan-2025)
Two Phase
12VDC
PANdrive PD60-1378
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate