Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCSE186L
Order Code2906299
Product RangeCSE Series
Technical Datasheet
27 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.440 |
| 10+ | CHF 2.180 |
| 25+ | CHF 2.150 |
| 50+ | CHF 2.030 |
| 100+ | CHF 1.910 |
| 500+ | CHF 1.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCSE186L
Order Code2906299
Product RangeCSE Series
Technical Datasheet
Turns Ratio1:166
Inductance-
Primary Current10A
ET Constant30000Vµs
Frequency Range50Hz to 400Hz
DC Resistance Secondary0.023ohm
DC Resistance Primary0.002ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCSE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:166
Primary Current
10A
Frequency Range
50Hz to 400Hz
DC Resistance Primary
0.002ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
-
ET Constant
30000Vµs
DC Resistance Secondary
0.023ohm
Transformer Mounting
Through Hole
Product Range
CSE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability