Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoAX104R-150
Order Code3792546
Product RangeAX104R Series
Technical Datasheet
800 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 800+ | CHF 1.450 |
Price for:Each
Minimum: 800
Multiple: 800
CHF 1,160.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoAX104R-150
Order Code3792546
Product RangeAX104R Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeAX104R Series
Power Inductor Case10.4mm x 10.3mm x 4mm
Inductor Case / Package-
DC Resistance Max50mohm
Inductance Tolerance± 30%
Product Length10.4mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
AX104R Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.6A
Saturation Current (Isat)
-
Power Inductor Case
10.4mm x 10.3mm x 4mm
DC Resistance Max
50mohm
Product Length
10.4mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000825