Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTREND NETWORKS
Manufacturer Part NoR166002
Order Code4723694
Product RangeSignalTEK QT Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,164.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,164.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTREND NETWORKS
Manufacturer Part NoR166002
Order Code4723694
Product RangeSignalTEK QT Series
Technical Datasheet
Kit Contents10G Copper Qualifier, Plug/Socket Copper Remote-IDs, Patch Cord, USB-C Charger w/ Changeable Plugs, Case
Product RangeSignalTEK QT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
R166002 is a SignalTEK QT 10 Gigabit copper qualification tester. This new SignalTEK QT Series is the ultimate 10G qualification tester for copper and Wi-Fi diagnostics. Powered by TREND AnyWARE Cloud, enabling remote reporting and test result analysis.
- Simplified user interface for easy setup and operation
- Copper cable length and TDR fault location with support for up to 12 remotes
- Test copper cable performance (10Mb/s to 10Gb/s) and fibre cables (10Mb/s to 100Gb/s)
- Perform load tests up to 90W to ensure power delivery to the latest PoE devices
- High capacity 54Wh battery provides 10hour operation on a single charge
- Live wiremap: instant wiremap result before the autotest begins
- Pre-configure jobs and tests in the TREND AnyWARE Cloud, eliminating potential mistakes
- RJ45 test port, wired Ethernet, 2 x USB A, USB C interface
- Internal storage for 2,500 test results
- Wi-Fi AP scan with conflict check and Wi-Fi signal strength
Contents
SignalTEK QT 10 Gigabit Copper Qualification Tester. 10G copper qualifier, soft carry case, 1 x plug (male) copper remote – ID #1, 1 x socket (female) copper remote – ID #1, 1m Cat 6A shielded patch cord, USB-C charger with changeable plugs.
Technical Specifications
Kit Contents
10G Copper Qualifier, Plug/Socket Copper Remote-IDs, Patch Cord, USB-C Charger w/ Changeable Plugs, Case
SVHC
No SVHC (21-Jan-2025)
Product Range
SignalTEK QT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6