Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 180.260 |
Product Information
Product Overview
R158007 is a VDV II video cable verifier/ tester. VDV II Series eliminates guesswork and documents proper operation when installing, maintaining and troubleshooting data, voice and video cabling. Test results are stored in real-time on the free AnyWARE mobile app and are seamlessly uploaded to AnyWARE Cloud where professional PDF reports are generated.
- Performs standard tests for copper cabling
- Coax (F-type), 6 pin (RJ11/12) and 8 pin (RJ45) connectors
- Tests for miswires, opens, shorts and split pairs
- Tests UTP and STP cabling
- Analogue tone generator
- Voltage protection
- Instantaneous results
- Compatible with optional numbered remotes
Contents
1 x tester, 1 x dual port remote unit, 1 x coax remote unit, 1 x alkaline battery, 1 x TREND networks QR card.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Tester, Dual Port/Coax Remote Unit, Alkaline Battery, Multi-Language User Guide
No SVHC (27-Jun-2024)
VDV II Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate