Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 91.610 |
| 5+ | CHF 89.770 |
| 10+ | CHF 87.950 |
| 50+ | CHF 86.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 91.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS512GSDC460T-VS1
Order Code4661262
Technical Datasheet
Flash Memory Card TypeSDXC Card, Class 2, Class 30
Memory Capacity512GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
TS512GSDC460T-VS1 is a SDXC 460T SD card. It combines the advantages of high performance and exceptional endurance at an affordable price, making it ideal for demanding industrial applications such as POS terminals as well as portable devices equipped with an SD memory card slot.
- Electrostatic protection (ESD IEC 61000-4-2), compliant with video speed class 30 (V30)
- Compliant with application performance class 2 (A2), compliant with SD specification 6.1
- Endurance: 3K P/E cycles (program/erase cycles) guaranteed
- Firmware features: wear-levelling, early move, built-in LDPC ECC functionality
- Support S.M.A.R.T. function to conduct health monitoring, analysis and reporting for storage devices
- 512GB storage capacity
- 112-layer 3D NAND flash, three-year limited warranty
- Dimensions: 24mm x 32mm x 2.1mm
- Operating voltage: 2.7V to 3.6V, FCC / UKCA certified
- Standard operating temperature range from -25°C to 85°C
Technical Specifications
Flash Memory Card Type
SDXC Card, Class 2, Class 30
Supply Voltage Nom
-
Operating Temperature Max
85°C
Memory Capacity
512GB
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001