Print Page
Image is for illustrative purposes only. Please refer to product description.
583 In Stock
275 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.840 |
5+ | CHF 7.670 |
10+ | CHF 7.490 |
50+ | CHF 7.090 |
100+ | CHF 6.920 |
250+ | CHF 6.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS2GSDC
Order Code2290235
Technical Datasheet
Flash Memory Card TypeSD Card
Memory Capacity2GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TS2GSDC is a 2GB secure digital standard memory card. This secure digital card is suitable for use in a wide variety of electronic devices.
- Compatible with secure digital card standard
- Postage stamp sized for portable convenience
- Easy to use, plug and play operation
- Built in error correcting code (ECC) to detect and correct transfer errors
- Supports content protection for recordable media (CPRM)
- Supports auto standby, power off and sleep modes
- Mechanical write protection switch
- Low power consumption
- Limited lifetime warranty
- Operating voltage range from 2.7V to 3.6V
Applications
Consumer Electronics, Portable Devices
Technical Specifications
Flash Memory Card Type
SD Card
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Memory Capacity
2GB
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793