Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 51.250 |
5+ | CHF 50.840 |
10+ | CHF 45.860 |
50+ | CHF 44.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 51.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS128MSQ64V8U
Order Code2365402
Technical Datasheet
Memory Density1GB
Memory Speed800MHz
Module MemoryPC2-6400
Module Form Factor200-Pin DDR2 SO-DIMM
Memory ApplicationNotebook SODIMM
Supply Voltage Min1.7V
Supply Voltage Max1.9V
Supply Voltage Nom1.8V
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Memory Density
1GB
Module Memory
PC2-6400
Memory Application
Notebook SODIMM
Supply Voltage Max
1.9V
Operating Temperature Min
0°C
Product Range
-
Memory Speed
800MHz
Module Form Factor
200-Pin DDR2 SO-DIMM
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423269
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02