Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSRN 1-2433
Order Code2280246
Product RangeTSRN 1 Series
Technical Datasheet
76 In Stock
160 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.050 |
5+ | CHF 9.720 |
10+ | CHF 9.530 |
50+ | CHF 9.340 |
100+ | CHF 9.140 |
250+ | CHF 8.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSRN 1-2433
Order Code2280246
Product RangeTSRN 1 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom3.3V
Output Current Max1A
DC / DC Converter Output TypeFixed
Product RangeTSRN 1 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.6V
Input Voltage DC Max42V
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TSRN 1-2433 is a 1-output Step-down Switching Regulator, suitable for positive or negative output circuits. It is a drop-in replacement for inefficient 78xx linear regulators. A high efficiency allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat-sink or forced air cooling. It has better output accuracy (±2%), lower standby current of 2mA and no requirement of external capacitors.
- Over-temperature protection
- Short-circuit protection
- ±0.015%/K Temperature coefficient
- 470µF Maximum capacitive load
- 300kHz Switching frequency
- Straight pins
- Excellent line/load regulation
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current Max
1A
Product Range
TSRN 1 Series
Input Voltage DC Min
4.6V
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1 Output
Output Voltage Nom
3.3V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
42V
Technical Docs (2)
Alternatives for TSRN 1-2433
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019