Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.090 |
5+ | CHF 8.030 |
10+ | CHF 7.960 |
50+ | CHF 7.540 |
100+ | CHF 6.870 |
250+ | CHF 6.620 |
Product Information
Product Overview
The TSR 1-2418 is a 1-output 1.8W through-hole-mount non-isolated step-down Switching Regulator for inefficient 78xx linear regulators. A high efficiency up to 96% allows full load operation up to +60°C ambient temperature without the need of any heat-sink or forced cooling. The TSR-1 drop-in replacement switching regulator provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of 2mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
- High performance
- No heat-sink required
- Low standby current
- Short circuit protection
- Low output ripple and noise
- Built-in filter capacitors
- Excellent line/load regulation
Applications
Signal Processing, Power Management
Technical Specifications
ITE
1.8W
Fixed
TSR 1 Series
4.6V
1 Output
1.8V
1A
Through Hole
36V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate