Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.110 |
5+ | CHF 5.040 |
10+ | CHF 4.980 |
50+ | CHF 4.550 |
100+ | CHF 4.410 |
250+ | CHF 4.260 |
Product Information
Product Overview
The TSR 1 series from Tracopower are non isolated step down switching regulators in SIP package. These DC to DC converters are drop-in replacement for inefficient 78xx linear regulators. A high efficiency up to 96% allows full load operation up to 60°C ambient temperature without need of any heat sink or forced cooling. The TSR 1 switching regulators provide many significant features over linear regulators, such as better output accuracy (±2%), lower standby current of 2mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
- Output voltage range from 1.2VDC to 15VDC
- Maximum output current is 1A
- Switching frequency is 500KHz
- Pin compatible with LMxx linear regulators
- SIP package fits existing TO-220 footprint
- Built-in filter capacitors
- Operation temperature range from -40°C to 85°C
- Short circuit protection
- Wide input operating range from 4.6VDC to 36VDC
- Excellent line and load regulation
Applications
Power Management, Industrial
Technical Specifications
ITE
12W
1A
Through Hole
36V
1 Output
12V
TSR 1 Series
15V
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for TSR 1-24120
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate