Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 35.750 |
10+ | CHF 33.860 |
25+ | CHF 33.140 |
50+ | CHF 32.600 |
100+ | CHF 32.070 |
Product Information
Product Overview
The THN 15-1212 is a high performance 15W DC-DC Converter Module setting new standards concerning power density. This device with 15W and occupies 50%, less board space. It offers 9 to 18VDC input voltage range and 12VDC output voltage. It has wide 2:1 input voltage range and precisely regulated, isolated output voltages. Advanced circuit design allows an operating temperature range of -40 to 85°C (with derating). Further features include remote ON/OFF and trimmable output. It is suitable for industrial electronics and many applications where space on PCB is critical.
- Shielded metal case with isolated base plate
- Output voltage trim
- Industry standard pin-out
- 1500VDC I/O isolation voltage
- 86% Typical efficiency
- 12VDC Nominal input voltage
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
2:1
1 Output
1.3A
-
1.6kV
Fixed, Adjustable
9.9mm
9V
THN 15 Series
DIP
15W
12V
-
-
12V
25.4mm
25.4mm
18V
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for THN 15-1212
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate