Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEN 6-2423WIN
Order Code2280233
Product RangeTEN 6WIN Series
Technical Datasheet
4 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.900 |
5+ | CHF 21.260 |
10+ | CHF 20.610 |
50+ | CHF 19.330 |
100+ | CHF 17.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 6-2423WIN
Order Code2280233
Product RangeTEN 6WIN Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1200mA
Output Voltage - Output 2-15V
Output Current - Output 2200mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTEN 6WIN Series
Product Overview
The TEN 6-2423WIN is a 2-output 6W board-mount isolated DC/DC Converter designed for an optimized performance ratio with output power of 6W. It offers 9 to 36VDC input voltage range and ±15VDC output voltage. General features like no minimum load requirement, overload protection, internal filter for EN55022 class-A and high efficiency make this converter easy to design in.
- High efficiency
- Industry standard pin-out
- Wide 4:1 input voltage range
- 1500VDC I/O isolation
- 84% Typical efficiency
- 24VDC Nominal input voltage
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
200mA
Output Current - Output 2
200mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
24V
DC / DC Converter Mounting
Through Hole
Height
10.2mm
Input Voltage DC Min
9V
Product Range
TEN 6WIN Series
Alternatives for TEN 6-2423WIN
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005