Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCL 024-105 DC
Order Code2812902
Product RangeTCL-DC Series
Technical Datasheet
31 In Stock
16 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 85.140 |
10+ | CHF 74.830 |
25+ | CHF 71.090 |
50+ | CHF 68.380 |
100+ | CHF 65.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 85.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCL 024-105 DC
Order Code2812902
Product RangeTCL-DC Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max24W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
DC / DC Converter MountingDIN Rail
Width27mm
Height75mm
Depth100mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTCL-DC Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
TCL 024-105 DC is a TCL-DC series industrial DC/DC-converter. With tightly regulated output voltage this DC/DC converter provides a reliable power source for sensitive loads in industrial process controls, factory automation and other equipment exposed to a critical industrial environment. Further applications for this converter are isolation of a specific load or refreshing the 24V bus voltage. Easy installation is provided with snap-on mounting on DIN-rails and detachable screw terminal block.
- Ultra wide input voltage range from 18VDC to 75VDC
- Output voltage is 5VDC, maximum output current is 5A
- 86 % typical efficiency
- Overload and short circuit protection
- Low ripple and noise
- I/O isolation 1500 VDC
- Compact, slim plastic case
- Reliable snap-on mount on DIN-rail
- Bracket for wall mount included
- 3-year product warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
24W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
DIN Rail
Height
75mm
Input Voltage DC Min
18V
Product Range
TCL-DC Series
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
24V
Width
27mm
Depth
100mm
Input Voltage DC Max
75V
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14