Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSN 1-2460A
Order Code3795804
Product RangeTSN 1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 13.380 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 133.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSN 1-2460A
Order Code3795804
Product RangeTSN 1 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Voltage Nom-6V
Output Current Max1A
Product RangeTSN 1 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min-32V
Input Voltage DC Max-8V
SVHCNo SVHC (16-Jul-2019)
Product Overview
TSN-1 series step-down switching regulators are drop-in replacement for inefficient 79xx linear regulators. A high efficiency allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat-sink or forced air cooling. The TSN-1 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~2 mA and no requirement of external capacitors. They are suitable for negative output circuits. The high efficiency and low standby power consumption make these regulators an ideal solution for energy sensitive applications.
- Non-isolated converter for negative output
- Small size and low profile
- Pin compatible with LM79xx linear regulators
- No heatsink required
- Operation temperature range -40°C to +85°C, 3-year product warrant
- Protection against overload, short circuit and overtemperature
- Fixed switching frequency of 500KHz typical
- Wide input range up to -32VDC
- Excellent line / load regulation, low standby current non-conductive plastic casing material
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
-8V
No. of Outputs
1 Output
Output Voltage Nom
-6V
Product Range
TSN 1 Series
Input Voltage DC Min
-32V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031