Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTDU 1-0511
Order Code4140845
Product RangeTDU 1 Series
Technical Datasheet
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.200 |
10+ | CHF 4.930 |
25+ | CHF 4.810 |
50+ | CHF 4.740 |
100+ | CHF 4.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTDU 1-0511
Order Code4140845
Product RangeTDU 1 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed, Adjustable
Width10.2mm
Height8mm
Depth12.7mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeTDU 1 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
TDU 1-0511 is a TDU 1 series isolated 1W DC/DC converter with unregulated outputs in a compact DIP-8 package. This is designed to offer a compact low-cost alternative to regulated with no concession on quality and lifetime. It features a continuous short circuit protection circuit, I/O isolation of 1500VDC, and an operating temperature range from -40°C to 85°C without derating. The compact dimensions of this converter make them an ideal solution for many space-critical applications in communication equipment, instrumentation, and industrial electronics.
- Input voltage range from 4.5 to 5.5VDC, output voltage is 5VDC
- Maximum output current is 200mA, typical efficiency is 80%
- Unregulated outputs
- Natural convection (20LFM) cooling system
- Switching frequency range from 20 to 95KHz (royer) / 50KHz typ. (Royer)
- THD (through-hole device) connection type, DIP8 footprint type
- Non-conductive plastic (UL 94 V-0 rated) housing/base material
- Plastic case housing type, PCB mounting type
- 3-year product warranty
- Length is 12.7mm, width is 10.2mm, depth is 8mm
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
8mm
Input Voltage DC Min
4.5V
Product Range
TDU 1 Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
10.2mm
Depth
12.7mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021