Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoN40.375 PRSTABB100-
Order Code1420517
Technical Datasheet
352 In Stock
180 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.380 |
| 25+ | CHF 1.680 |
| 50+ | CHF 1.600 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 2.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoN40.375 PRSTABB100-
Order Code1420517
Technical Datasheet
Thread Size - ImperialNo.4
Thread Size - Metric-
Screw Length9.5mm
Fastener PlatingChemically Blackened
Fastener MaterialSteel
Screw Head StylePan Head Pozidriv
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The N40.375 PRSTABB100- is a #4 x 0.375-inch Self-tapping Screw, made of mild steel with chemically blackened plating finish, recessed pan head Pozidriv style. Will tap and form their own threads into mating material. Designed according to BS 4174 standard.
- Type-AB gimlet pointed
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Thread Size - Imperial
No.4
Screw Length
9.5mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
-
Fastener Plating
Chemically Blackened
Screw Head Style
Pan Head Pozidriv
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for N40.375 PRSTABB100-
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072