Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.780 |
10+ | CHF 11.500 |
25+ | CHF 11.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 14.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM6- FABRWAN100-
Order Code1420817
Technical Datasheet
Internal Diameter6mm
External Diameter12mm
Fastener MaterialBrass
Thread Size - MetricM6
Fastener PlatingNickel
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The M6- FABRWAN100- is a form A Washer made of brass with nickel plated finish. It is suitable for protection of matting material and spreading the clamp load.
Technical Specifications
Internal Diameter
6mm
Fastener Material
Brass
Fastener Plating
Nickel
SVHC
Lead (21-Jan-2025)
External Diameter
12mm
Thread Size - Metric
M6
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:74152100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11