Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
7 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.640 |
| 25+ | CHF 5.780 |
| 50+ | CHF 5.630 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 7.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM6 12 SO12CS S100
Order Code1419636
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM6
Screw Length12mm
Fastener Plating-
Fastener MaterialSteel 12.9
Screw Head StyleHex Socket
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M612 SOHTCSS100- is a M6 x 12mm hex socket head Cap Screw made of self-finish grade 12.9 steel. Black in apperance due to use of a heat treatment oil in production
Technical Specifications
Thread Size - Imperial
-
Screw Length
12mm
Fastener Material
Steel 12.9
Product Range
-
Thread Size - Metric
M6
Fastener Plating
-
Screw Head Style
Hex Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181575
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47