Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
24 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.070 |
10+ | CHF 16.810 |
25+ | CHF 16.360 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 20.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM5-UHBRHESF
Order Code2474924
Technical Datasheet
Fastener MaterialBrass
Thread Size - MetricM5
Thread Size - Imperial-
Body Length9.5mm
External Diameter6.9mm
Wall Thickness Min2.8mm
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Fastener Material
Brass
Thread Size - Imperial
-
External Diameter
6.9mm
Product Range
-
Thread Size - Metric
M5
Body Length
9.5mm
Wall Thickness Min
2.8mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126