Print Page
Image is for illustrative purposes only. Please refer to product description.
315 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.480 |
20+ | CHF 1.750 |
40+ | CHF 1.650 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 2.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM4-EXA2-S100-
Order Code7096483
Technical Datasheet
Internal Diameter4.3mm
External Diameter8mm
Fastener MaterialStainless Steel
Thread Size - MetricM4
Fastener Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Internal Diameter
4.3mm
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (21-Jan-2025)
External Diameter
8mm
Thread Size - Metric
M4
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008