Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.660 |
20+ | CHF 4.810 |
40+ | CHF 4.690 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 6.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM4 8 KRSTTT TC1D -
Order Code1420544
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM4
Screw Length8mm
Fastener PlatingBright Zinc
Fastener MaterialSteel
Screw Head StyleFlat / Countersunk Head Pozidriv
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M4 8 KRSTTT TC1D - is a M4 x 8mm countersunk head Pozidriv® Tap-Fix Screw made of bright zinc-plated steel.
Technical Specifications
Thread Size - Imperial
-
Screw Length
8mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M4
Fastener Plating
Bright Zinc
Screw Head Style
Flat / Countersunk Head Pozidriv
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:73181410
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091