Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 7.990 | 
| 25+ | CHF 6.040 | 
| 50+ | CHF 5.890 | 
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 7.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM4 6 SO12CS S100
Order Code1419609
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM4
Screw Length6mm
Fastener Plating-
Fastener MaterialSteel 12.9
Screw Head StyleHex Socket
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M46 SOHTCSS100- is a M4 x 6mm black Socket Head Cap Screw, made of high strength steel (12.9 grade) with self colour finish, hex socket head style. Designed according to DIN 912 standard. Can be used in critical applications where service loading is high.
- 7mm Maximum diameter
 - 3mm Key size
 - Fully threaded
 
Technical Specifications
Thread Size - Imperial
-
Screw Length
6mm
Fastener Material
Steel 12.9
Product Range
-
Thread Size - Metric
M4
Fastener Plating
-
Screw Head Style
Hex Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181575
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15