Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.670 |
| 25+ | CHF 2.450 |
| 50+ | CHF 2.400 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 3.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM36 PRSTTTZ100-
Order Code1420121
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length6mm
Fastener PlatingBright Zinc
Fastener MaterialSteel
Screw Head StylePan Head Pozidriv
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M36 PRSTTTZ100- is a M3 x 6mm Taptite Screw, made of mild steel with bright zinc plated finish, recessed pan head Pozidriv style. Lanolin dipped for ease of application.
- 6mm Diameter
- 1.93mm Maximum penetration
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Thread Size - Imperial
-
Screw Length
6mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M3
Fastener Plating
Bright Zinc
Screw Head Style
Pan Head Pozidriv
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061