Print Page
Image is for illustrative purposes only. Please refer to product description.
489 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.210 |
25+ | CHF 7.740 |
50+ | CHF 7.530 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 10.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3-UHBRHESF
Order Code2474921
Technical Datasheet
Fastener MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Body Length5.8mm
External Diameter4.4mm
Wall Thickness Min1.8mm
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
M3-UHBRHESF is a unheaded Heat-Sert™M3 insert. It is designed for post mould installation into notch-sensitive thermoplastics using heat. The rounded knurls alleviate stress in the mating boss.
- 5.8mm x 4.4mm
- High pull out and torque resistance
Technical Specifications
Fastener Material
Brass
Thread Size - Imperial
-
External Diameter
4.4mm
Product Range
-
Thread Size - Metric
M3
Body Length
5.8mm
Wall Thickness Min
1.8mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032