Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM3- N5ST-Z100-
Order Code1420431
Product RangeHexagonal Type T Nylon Insert Nut
Technical Datasheet
1,777 In Stock
1,026 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.590 |
20+ | CHF 1.820 |
40+ | CHF 1.720 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 2.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3- N5ST-Z100-
Order Code1420431
Product RangeHexagonal Type T Nylon Insert Nut
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Fastener MaterialSteel
Nut TypeNylon (Polyamide) Locking
Fastener PlatingZinc / Clear Cr3
Product RangeHexagonal Type T Nylon Insert Nut
SVHCNo SVHC (21-Jan-2025)
Product Overview
M3- N5ST-Z100 is a prevailing torque type hex thin nut with non-metallic insert DIN985.
- Steel material, TC1 - commercial zinc/clear trivalent finish
- M3-0.5 ØA
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Fastener Plating
Zinc / Clear Cr3
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M3
Nut Type
Nylon (Polyamide) Locking
Product Range
Hexagonal Type T Nylon Insert Nut
Technical Docs (2)
Alternatives for M3- N5ST-Z100-
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06