Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.720 |
12+ | CHF 10.670 |
24+ | CHF 10.380 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CHF 13.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM10 40 UBSTNU Z5
Order Code7237704
Technical Datasheet
Bolt TypeU
Thread Size - MetricM10
Thread Length40mm
External Length80mm
Fastener MaterialSteel
Fastener Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7237704 is a PK5 U Bolt made of bright zinc-plated steel with nuts and washers.
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Bolt Type
U
Thread Length
40mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M10
External Length
80mm
Fastener Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:73181535
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64