Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.510 |
| 5+ | CHF 11.220 |
| 10+ | CHF 9.930 |
| 50+ | CHF 8.680 |
| 100+ | CHF 7.430 |
| 250+ | CHF 7.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
100m
Forward Voltage
2.1V
Signal Rate Max
-
SVHC
To Be Advised
Data Rate Max
10Mbps
Forward Current If
30mA
Reverse Voltage Vr
5V
Fibre Optic Connector Type
SC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability