Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP2766A(TP,E(T
Order Code4242582
Also Known AsTLP2766A, TLP2766A(TP,E(O
Technical Datasheet
1,485 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 1.220 | 
| 10+ | CHF 0.926 | 
| 25+ | CHF 0.897 | 
| 50+ | CHF 0.868 | 
| 100+ | CHF 0.787 | 
| 500+ | CHF 0.703 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
Data Rate
20Mbaud
No. of Pins
6Pins
SVHC
To Be Advised
Isolation Voltage
5kVrms
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability