Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7W125FU,LF(T
Order Code3870011
Also Known AsTC7W125FU ,TC7W125FU,LF
Technical Datasheet
23,515 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.368 |
10+ | CHF 0.230 |
100+ | CHF 0.155 |
500+ | CHF 0.121 |
1000+ | CHF 0.102 |
5000+ | CHF 0.0826 |
10000+ | CHF 0.0732 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7W125FU,LF(T
Order Code3870011
Also Known AsTC7W125FU ,TC7W125FU,LF
Technical Datasheet
Logic Device TypeBuffer
Logic Family / Base NumberTC7W125
IC Case / PackageSSOP
Logic Case StyleSSOP
No. of Pins8Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC FamilyTC7W
Logic IC Base NumberTC125
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Buffer
IC Case / Package
SSOP
No. of Pins
8Pins
Supply Voltage Max
6V
Logic IC Base Number
TC125
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
TC7W125
Logic Case Style
SSOP
Supply Voltage Min
2V
Logic IC Family
TC7W
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability