Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7SBL384CFU,LF(CT
Order Code4380955
Also Known AsTC7SBL384CFU, TC7SBL384CFU,LF(CT
Technical Datasheet
Packaging Options
3,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.207 |
| 10+ | CHF 0.138 |
| 100+ | CHF 0.105 |
| 500+ | CHF 0.0917 |
| 1000+ | CHF 0.0809 |
| 5000+ | CHF 0.0773 |
| 10000+ | CHF 0.0755 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SBL384CFU,LF(CT
Order Code4380955
Also Known AsTC7SBL384CFU, TC7SBL384CFU,LF(CT
Technical Datasheet
No. of Channels1Channels
Output Current50mA
Switch TypeSPST
On State Resistance Max27ohm
Logic Case StyleSSOP
IC Case / PackageSSOP
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Product Range-
SVHCTo Be Advised
Product Overview
TC7SBL384CFU,LF(CT is a low voltage / low capacitance CMOS single bus switch. The low on-resistance of the switch allows connections to be made with minimal propagation delay time. It requires the output enable (OE) input to be set high to place the output into the high impedance. All inputs are equipped with protection circuits against static discharge.
- VCC operating voltage range from 1.65V to 3.6V
- Power-down protection for inputs (active-low OE and OE, I/O)
- ON-resistance is 5.5 ohm typical at (VIS = 0V, IIS = 30mA, VCC = 3V)
- Quiescent supply current is 10µA maximum at (VIN = VCC or GND, IOUT = 0A, VCC = 3.6V)
- Output enable time is 6ns maximum at (VCC = 3.3 ±0.3V, Ta = -40 to 85°C)
- Input capacitance is 4pF typical at (VIN = 0V, VCC = 3V)
- Operating temperature range from -40°C to 85°C, USV package
Technical Specifications
No. of Channels
1Channels
Switch Type
SPST
Logic Case Style
SSOP
No. of Pins
5Pins
Supply Voltage Max
3.6V
SVHC
To Be Advised
Output Current
50mA
On State Resistance Max
27ohm
IC Case / Package
SSOP
Supply Voltage Min
1.65V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability